-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E4474KFW-ND
|
DigiKey | CAP FILM 0.47UF 10% 400VDC RAD Min Qty: 1000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3691 | Buy Now |
DISTI #
ECQ-E4474KFW
|
Avnet Americas | Cap Film 0.47uF 400V PET 10% (18.5 X 7.8 X 22mm) Radial 10mm 105°C Bulk - Bulk (Alt: ECQ-E4474KFW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2959 / $0.3351 | Buy Now |
DISTI #
667-ECQ-E4474KFW
|
Mouser Electronics | Film Capacitors 400VDC 0.47uF 10% MPET L/S=10mm RoHS: Compliant | 843 |
|
$0.3310 / $1.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.2970 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.47uF 400V PET 10% (18.5 X 7.8 X 22mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3074 / $0.4553 | Buy Now |
|
Master Electronics | Cap Film 0.47uF 400V PET 10% (18.5 X 7.8 X 22mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3074 / $0.4553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy