-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECQ-E4473KF3CT-ND
|
DigiKey | CAP FILM 0.047UF 10% 400VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
348 In Stock |
|
$0.0989 / $0.5100 | Buy Now |
DISTI #
ECQ-E4473KF3
|
Avnet Americas | Film Capacitor, 0.047 uF, 200 V, 400 V, ± 10%, Metallized PET, Radial Leaded - Ammo Pack (Alt: ECQ-E4473KF3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0878 / $0.0994 | Buy Now |
DISTI #
667-ECQ-E4473KF3
|
Mouser Electronics | Film Capacitors 400VDC 0.047uF 10% MPET L/S=5mm RoHS: Compliant | 491 |
|
$0.0980 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.0880 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.047uF 400V PET 10% (12 X 5 X 13.3mm) Radial 5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.0911 / $0.1406 | Buy Now |
DISTI #
ECQ-E4473KF3
|
TTI | Film Capacitors 400VDC 0.047uF 10% MPET L/S=5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.0860 / $0.0970 | Buy Now |
|
Master Electronics | Cap Film 0.047uF 400V PET 10% (12 X 5 X 13.3mm) Radial 5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.0911 / $0.1406 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy