-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1587
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4473JF3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1180 / $0.1540 | Buy Now |
DISTI #
ECQ-E4473JF3-ND
|
DigiKey | CAP FILM 0.047UF 5% 400VDC RAD Min Qty: 1500 Lead time: 40 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1425 | Buy Now |
DISTI #
ECQ-E4473JF3
|
Avnet Americas | Film Capacitor, 0.047 uF, 200 V, 400 V, ± 5%, Metallized PET, Radial Leaded - Ammo Pack (Alt: ECQ-E4473JF3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1042 / $0.1180 | Buy Now |
DISTI #
667-ECQ-E4473JF3
|
Mouser Electronics | Film Capacitors 400VDC 0.047uF 5% MPET L/S=5mm RoHS: Compliant | 0 |
|
$0.1430 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1044 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.047uF 400V PET 5% (12 X 5 X 13.3mm) Radial 5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.1081 / $0.1669 | Buy Now |
|
Master Electronics | Cap Film 0.047uF 400V PET 5% (12 X 5 X 13.3mm) Radial 5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.1081 / $0.1669 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy