-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1574
|
Newark | Film Capacitor, 0.39Uf, 400V, 5%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.39Μf, Capacitance Tolerance:± 5%, Voltage(Ac):200V, Voltage(Dc):400V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic ECQ-E4394JF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4830 | Buy Now |
DISTI #
P14564-ND
|
DigiKey | CAP FILM 0.39UF 5% 400VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
737 In Stock |
|
$0.3058 / $0.9500 | Buy Now |
DISTI #
ECQ-E4394JF
|
Avnet Americas | Film Capacitor, 0.39 uF, 200 V, 400 V, ± 5%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E4394JF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3226 / $0.3652 | Buy Now |
DISTI #
667-ECQ-E4394JF
|
Mouser Electronics | Film Capacitors 400VDC 0.39uF 5% MPET L/S=15mm RoHS: Compliant | 0 |
|
$0.3610 / $0.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3240 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.39uF 400V PET 5% (18.5 X 7.5 X 15.4mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3351 / $0.4962 | Buy Now |
|
Master Electronics | Cap Film 0.39uF 400V PET 5% (18.5 X 7.5 X 15.4mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3351 / $0.4962 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy