-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E4393JF9-ND
|
DigiKey | CAP FILM 0.039UF 5% 400VDC RAD Min Qty: 1500 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1425 | Buy Now |
DISTI #
ECQ-E4393JF9
|
Avnet Americas | Cap Film 0.039uF 400V PET 5% (12 X 4.9 X 13mm) Radial 5mm 105°C T/R - Tape and Reel (Alt: ECQ-E4393JF9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.1042 / $0.1180 | Buy Now |
DISTI #
667-ECQ-E4393JF9
|
Mouser Electronics | Film Capacitors 400VDC 0.039uF 5% MPET L/S=5mm RoHS: Compliant | 1599 |
|
$0.1160 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1044 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.039uF 400V PET 5% (12 X 4.9 X 13mm) Radial 5mm 105°C T/R RoHS: Compliant | 0 |
|
$0.1081 / $0.1669 | Buy Now |
|
Master Electronics | Cap Film 0.039uF 400V PET 5% (12 X 4.9 X 13mm) Radial 5mm 105°C T/R RoHS: Compliant | 0 |
|
$0.1081 / $0.1669 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy