-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC5549
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4273JF9 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1160 / $0.1290 | Buy Now |
DISTI #
ECQ-E4273JF9-ND
|
DigiKey | CAP FILM 0.027UF 5% 400VDC RAD Min Qty: 2000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1318 | Buy Now |
DISTI #
ECQ-E4273JF9
|
Avnet Americas | Cap Film 0.027uF 400V PET 5% (10.3 X 5.5 X 13mm) Radial 5mm 105?C T/R - Tape and Reel (Alt: ECQ-E4273JF9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1024 / $0.1159 | Buy Now |
DISTI #
667-ECQ-E4273JF9
|
Mouser Electronics | Film Capacitors 400VDC 0.027uF 5% MPET L/S=15mm RoHS: Compliant | 2 |
|
$0.1150 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.1026 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1063 / $0.1360 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1063 / $0.1360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy