-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1515
|
Newark | Capacitor Polyester Film, 2.2Uf, 400Vdc, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2.2Μf, Capacitance Tolerance:± 10%, Voltage(Ac):200V, Voltage(Dc):400V, Humidity Rating:- Rohs Compliant: Yes |Panasonic ECQ-E4225KF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
EF4225-ND
|
DigiKey | CAP FILM 2.2UF 10% 400VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
3923 In Stock |
|
$0.7763 / $2.0300 | Buy Now |
DISTI #
ECQ-E4225KF
|
Avnet Americas | Film Capacitor, 2.2 uF, 200 V, 400 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E4225KF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8133 / $0.9209 | Buy Now |
DISTI #
667-ECQ-E4225KF
|
Mouser Electronics | Film Capacitors 400VDC 2.2uF 10% MPET L/S=27.5mm RoHS: Compliant | 986 |
|
$0.7760 / $1.9200 | Buy Now |
DISTI #
V99:2348_11311019
|
Arrow Electronics | Cap Film 2.2uF 400V PET 10% (31 X 11 X 22mm) Radial 27.5mm 105°C Bulk RoHS: Compliant Min Qty: 116 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2228 | Americas - 1123 |
|
$0.8148 / $0.8611 | Buy Now |
DISTI #
V36:1790_11311019
|
Arrow Electronics | Cap Film 2.2uF 400V PET 10% (31 X 11 X 22mm) Radial 27.5mm 105°C Bulk RoHS: Compliant Min Qty: 161 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2309 | Americas - 823 |
|
Buy Now | |
DISTI #
70260100
|
RS | Capacitor, Polyester Met, Cap 2.2 uF, Tol 10%,Vol-Rtg 400 VDC, Radial, Straight, Bulk | Panasonic Electronic Components ECQ-E4225KF RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 1000 |
|
$1.3400 / $1.7800 | Buy Now |
|
Future Electronics | Cap 2.2uF 400VDC PLYE 10% 31 X 11 X 22mm RDL 27.5mm RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Container: Bag | 8249Bag |
|
$0.7400 / $0.9050 | Buy Now |
|
Future Electronics | Cap 2.2uF 400VDC PLYE 10% 31 X 11 X 22mm RDL 27.5mm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$0.7400 / $0.9050 | Buy Now |
|
Onlinecomponents.com | Cap Film 2.2uF 400V PET 10% (31 X 11 X 22mm) Radial 27.5mm 105°C Automotive Bulk RoHS: Compliant |
6717 In Stock |
|
$0.7430 / $1.3280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy