-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1489
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4185KFB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5110 / $0.5540 | Buy Now |
DISTI #
ECQ-E4185KFB-ND
|
DigiKey | CAP FILM 1.8UF 10% 400VDC RADIAL Min Qty: 1000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5590 | Buy Now |
DISTI #
ECQ-E4185KFB
|
Avnet Americas | Cap Film 1.8uF 400V PET 10% (31 X 11 X 25.5mm) Radial 22.5mm 105°C Bulk - Bulk (Alt: ECQ-E4185KFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4631 / $0.5244 | Buy Now |
DISTI #
667-ECQ-E4185KFB
|
Mouser Electronics | Film Capacitors 400VDC 1.8uF 10% MPET L/S=22.5mm RoHS: Compliant | 0 |
|
$0.5590 / $1.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4640 | Buy Now |
|
Onlinecomponents.com | Cap Film 1.8uF 400V PET 10% (31 X 11 X 25.5mm) Radial 22.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4739 / $0.7125 | Buy Now |
|
Master Electronics | Cap Film 1.8uF 400V PET 10% (31 X 11 X 25.5mm) Radial 22.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4739 / $0.7125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy