-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E4184JF3-ND
|
DigiKey | CAP FILM 0.18UF 5% 400VDC RADIAL Min Qty: 1000 Lead time: 40 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3110 | Buy Now |
DISTI #
ECQ-E4184JF3
|
Avnet Americas | Film Capacitor, 0.18 uF, 200 V, 400 V, ± 5%, Metallized PET, Radial Leaded - Ammo Pack (Alt: ECQ-E4184JF3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2493 / $0.2823 | Buy Now |
DISTI #
667-ECQ-E4184JF3
|
Mouser Electronics | Film Capacitors 400VDC 0.18uF 5% MPET L/S=5mm RoHS: Compliant | 0 |
|
$0.3110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2500 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.18uF 400V PET 5% (18.5 X 5.4 X 17.5mm) Radial 5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.2627 / $0.3312 | Buy Now |
|
Master Electronics | Cap Film 0.18uF 400V PET 5% (18.5 X 5.4 X 17.5mm) Radial 5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.2627 / $0.3312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy