-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF4183-ND
|
DigiKey | CAP FILM 0.018UF 10% 400VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0939 / $0.4000 | Buy Now |
DISTI #
ECQ-E4183KF
|
Avnet Americas | Film Capacitor, 0.018 uF, 200 V, 400 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E4183KF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0792 / $0.0897 | Buy Now |
DISTI #
667-ECQ-E4183KF
|
Mouser Electronics | Film Capacitors 400VDC 0.018uF 10% MPET L/S=7.5mm RoHS: Compliant | 0 |
|
$0.0930 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.0794 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.018uF 400V PET 10% (10.3 X 4.4 X 7.5mm) Radial 7.5mm 105°C Bulk RoHS: Compliant |
6000 In Stock |
|
$0.0930 / $0.1319 | Buy Now |
|
Master Electronics | Cap Film 0.018uF 400V PET 10% (10.3 X 4.4 X 7.5mm) Radial 7.5mm 105°C Bulk RoHS: Compliant |
6000 In Stock |
|
$0.0930 / $0.1319 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy