-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQ-E4154KFB by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E4154KFB-ND
|
DigiKey | CAP FILM 0.15UF 10% 400VDC RAD Min Qty: 1000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2643 | Buy Now |
DISTI #
ECQ-E4154KFB
|
Avnet Americas | Film Capacitor, 0.15 uF, 200 V, 400 V, ? 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E4154KF... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1980 / $0.2158 | Buy Now |
DISTI #
667-ECQ-E4154KFB
|
Mouser Electronics | Film Capacitors 400VDC 0.15uF 10% MPET L/S=10mm RoHS: Compliant | 0 |
|
$0.2230 / $0.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks | 0 |
|
$0.1909 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.15uF 400V PET 10% (18.5 X 5 X 17.4mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.1930 / $0.2256 | Buy Now |
|
Master Electronics | Cap Film 0.15uF 400V PET 10% (18.5 X 5 X 17.4mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.1930 / $0.2256 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy