-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1425
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4125JFB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8380 / $0.9100 | Buy Now |
DISTI #
ECQ-E4125JFB-ND
|
DigiKey | CAP FILM 1.2UF 5% 400VDC RADIAL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8568 | Buy Now |
DISTI #
ECQ-E4125JFB
|
Avnet Americas | Cap Film 1.2uF 400V PET 5% (26 X 9.5 X 23.9mm) Radial 15mm 105°C Bulk - Bulk (Alt: ECQ-E4125JFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7606 / $0.8612 | Buy Now |
DISTI #
667-ECQ-E4125JFB
|
Mouser Electronics | Film Capacitors 400VDC 1.2uF 5% MPET L/S=15mm RoHS: Compliant | 0 |
|
$0.8570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.7620 | Buy Now |
|
Onlinecomponents.com | Cap Film 1.2uF 400V PET 5% (26 X 9.5 X 23.9mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.8150 / $1.1880 | Buy Now |
|
Master Electronics | Cap Film 1.2uF 400V PET 5% (26 X 9.5 X 23.9mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.8150 / $1.1880 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 1.2uF 400VDC ±5% 26x9.5x23.9 15MM RADIAL | 0 |
|
$0.6022 / $0.6925 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy