-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1399
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4105KFW Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4960 / $0.5380 | Buy Now |
DISTI #
ECQ-E4105KFW-ND
|
DigiKey | CAP FILM 1UF 10% 400VDC RADIAL Min Qty: 1000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5431 | Buy Now |
DISTI #
ECQ-E4105KFW
|
Avnet Americas | Film Capacitor, 1 uF, 200 V, 400 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E4105KFW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4499 / $0.5094 | Buy Now |
DISTI #
667-ECQ-E4105KFW
|
Mouser Electronics | Film Capacitors 400VDC 1.0uF 10% MPET L/S=15mm RoHS: Compliant | 631 |
|
$0.5030 / $1.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4510 | Buy Now |
|
Onlinecomponents.com | Cap Film 1uF 400V PET 10% (26 X 8.5 X 23mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4604 / $0.6922 | Buy Now |
|
Master Electronics | Cap Film 1uF 400V PET 10% (26 X 8.5 X 23mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4604 / $0.6922 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy