-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E4105JFW-ND
|
DigiKey | CAP FILM 1UF 5% 400VDC RADIAL Min Qty: 1000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6509 | Buy Now |
DISTI #
ECQ-E4105JFW
|
Avnet Americas | Film Capacitor, 1 uF, 200 V, 400 V, ± 5%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E4105JFW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5393 / $0.6106 | Buy Now |
DISTI #
667-ECQ-E4105JFW
|
Mouser Electronics | Film Capacitors 400VDC 1.0uF 5% MPET L/S=15mm DOUBLE CRIMPED LEADS RoHS: Compliant | 834 |
|
$0.5880 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5410 | Buy Now |
|
Onlinecomponents.com | Cap Film 1uF 400V PET 5% (26 X 8.5 X 23mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.5600 / $0.8300 | Buy Now |
|
Master Electronics | Cap Film 1uF 400V PET 5% (26 X 8.5 X 23mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.5600 / $0.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy