-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF4104-ND
|
DigiKey | CAP FILM 0.1UF 10% 400VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
55774 In Stock |
|
$0.0972 / $0.4100 | Buy Now |
DISTI #
ECQ-E4104KF
|
Avnet Americas | Film Capacitor, 0.1 uF, 200 V, 400 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E4104KF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0822 / $0.0930 | Buy Now |
DISTI #
667-ECQ-E4104KF
|
Mouser Electronics | Film Capacitors 400VDC 0.1uF 10% MPET L/S=10mm RoHS: Compliant | 31697 |
|
$0.0920 / $0.4000 | Buy Now |
DISTI #
70260085
|
RS | Capacitor, Polyester Met, Cap 0.1 uF, Tol 10%,Vol-Rtg 400 VDC, Radial, Straight, Bulk | Panasonic Electronic Components ECQ-E4104KF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2600 |
|
$0.2950 / $0.3970 | Buy Now |
|
Future Electronics | ECQE Series 400 V 0.1 uF ±10 % LS=10 mm Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 49466Bag |
|
$0.0920 / $0.1140 | Buy Now |
|
Future Electronics | ECQE Series 400 V 0.1 uF ±10 % LS=10 mm Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.0853 / $0.1060 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.1uF 400V PET 10% (12 X 6.3 X 12mm) Radial 10mm 105°C Automotive Bulk RoHS: Compliant |
68200 In Stock |
|
$0.0875 / $0.1076 | Buy Now |
|
Bristol Electronics | 755 |
|
RFQ | ||
|
Quest Components | Capacitor, Mylar, 100nf, 400V, 10±% | 62 |
|
$0.1985 / $0.4410 | Buy Now |
|
Quest Components | Capacitor, Mylar, 100nf, 400V, 10±% | 1480 |
|
$0.2010 / $0.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy