-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E4103KFW-ND
|
DigiKey | CAP FILM 10000PF 10% 400VDC RAD Min Qty: 2000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1231 | Buy Now |
DISTI #
ECQ-E4103KFW
|
Avnet Americas | Film Capacitor, 0.01 uF, 200 V, 400 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E4103KFW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0850 / $0.0962 | Buy Now |
DISTI #
667-ECQ-E4103KFW
|
Mouser Electronics | Film Capacitors 400VDC 0.01uF 10% MPET L/S=7.5mm RoHS: Compliant | 0 |
|
$0.1200 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0852 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.01uF 400V PET 10% (10.3 X 4.3 X 12.4mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.0882 / $0.1129 | Buy Now |
|
Master Electronics | Cap Film 0.01uF 400V PET 10% (10.3 X 4.3 X 12.4mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.0882 / $0.1129 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy