Part Details for ECQ-E4103KF by Panasonic Electronic Components
Results Overview of ECQ-E4103KF by Panasonic Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQ-E4103KF Information
ECQ-E4103KF by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ECQ-E4103KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF4103-ND
|
DigiKey | CAP FILM 10000PF 10% 400VDC RAD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4199 In Stock |
|
$0.1057 / $0.3700 | Buy Now |
DISTI #
ECQ-E4103KF
|
Avnet Americas | Film Capacitor, 0.01 uF, 200 V, 400 V, ? 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E4103KF... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0722 / $0.0781 | Buy Now |
DISTI #
667-ECQ-E4103KF
|
Mouser Electronics | Film Capacitors 400VDC 0.01uF 10% MPET L/S=7.5mm RoHS: Compliant | 13469 |
|
$0.0960 / $0.3700 | Buy Now |
DISTI #
70260083
|
RS | Capacitor, Polyester Met, Cap 0.01 uF, Tol 10%,Vol-Rtg 400 VDC, Radial, Straight, Bulk | Panasonic E... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 851 |
|
$0.3030 / $0.4070 | Buy Now |
|
Future Electronics | ECQE Series 400 V 0.01 uF ±10 % LS=7.5 mm Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Bag |
0 Bag |
|
$0.0731 / $0.0797 | Buy Now |
|
Future Electronics | ECQE Series 400 V 0.01 uF ±10 % LS=7.5 mm Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Bag |
0 Bag |
|
$0.0731 / $0.0841 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.01uF 400V PET 10% (10.3 X 4.3 X 7.4mm) Radial 7.5mm 105°C Bulk RoHS: Compliant |
15000 In Stock |
|
$0.0771 / $0.0960 | Buy Now |
|
Bristol Electronics | 790 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 725 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | CAP,MET POLYESTER (MYLAR),10NF,400VDC,10-% TOL,10+% TOL | 580 |
|
$0.1000 / $0.5000 | Buy Now |