-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECQ-E2824RJFCT-ND
|
DigiKey | CAP FILM 0.82UF 5% 250VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
987 In Stock |
|
$0.2380 / $0.8000 | Buy Now |
DISTI #
ECQ-E2824RJF
|
Avnet Americas | Film Capacitor, 0.82 uF, 150 V, 250 V, ± 5%, Metallized PET, Radial Leaded - Ammo Pack (Alt: ECQ-E2824RJF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2319 / $0.2626 | Buy Now |
DISTI #
667-ECQ-E2824RJF
|
Mouser Electronics | Film Capacitors 250VDC 0.82uF 5% MPET L/S=7.5mm RoHS: Compliant | 1259 |
|
$0.2590 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2330 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.82uF 250V PET 5% (18.5 X 6.5 X 19.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.2443 / $0.3080 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.82uF 250V PET 5% (18.5 X 6.5 X 19.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.2491 / $0.3080 | Buy Now |
|
Master Electronics | Cap Film 0.82uF 250V PET 5% (18.5 X 6.5 X 19.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.2443 / $0.3080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy