-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1349
|
Newark | Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2824KB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2510 / $0.2750 | Buy Now |
DISTI #
P10978-ND
|
DigiKey | CAP FILM 0.82UF 10% 250VDC RAD Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2307 / $0.7800 | Buy Now |
DISTI #
ECQ-E2824KB
|
Avnet Americas | Cap Film 0.82uF 250V PET 10% (15.3 X 6.3 X 13.3mm) Radial 12.5mm 105°C Bulk - Bulk (Alt: ECQ-E2824KB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2344 / $0.2654 | Buy Now |
DISTI #
667-ECQ-E2824KB
|
Mouser Electronics | Film Capacitors 250VDC 0.82uF 10% MPET L/S=12.5mm RoHS: Compliant | 0 |
|
$0.2640 / $0.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks | 0 |
|
$0.2350 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.82uF 250V PET 10% (15.3 X 6.3 X 13.3mm) Radial 12.5mm 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.2469 / $0.3754 | Buy Now |
|
Master Electronics | Cap Film 0.82uF 250V PET 10% (15.3 X 6.3 X 13.3mm) Radial 12.5mm 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.2469 / $0.3754 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy