-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1347
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2824JFW Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2370 / $0.2600 | Buy Now |
DISTI #
ECQ-E2824JFW-ND
|
DigiKey | CAP FILM 0.82UF 5% 250VDC RADIAL Min Qty: 1000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2851 | Buy Now |
DISTI #
ECQ-E2824JFW
|
Avnet Americas | Cap Film 0.82uF 250V PET 5% (18.5 X 6.5 X 19.5mm) Radial 10mm 105°C Bulk - Bulk (Alt: ECQ-E2824JFW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2214 / $0.2507 | Buy Now |
DISTI #
667-ECQ-E2824JFW
|
Mouser Electronics | Film Capacitors 250VDC 0.82uF 10% MPET L/S=10mm RoHS: Compliant | 0 |
|
$0.2860 / $0.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2220 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.82uF 250V PET 5% (18.5 X 6.5 X 19.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.2333 / $0.3546 | Buy Now |
|
Master Electronics | Cap Film 0.82uF 250V PET 5% (18.5 X 6.5 X 19.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.2333 / $0.3546 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy