-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1336
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2823KFB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
DISTI #
ECQ-E2823KFB-ND
|
DigiKey | CAP FILM 0.082UF 10% 250VDC RAD Min Qty: 2000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1172 | Buy Now |
DISTI #
ECQ-E2823KFB
|
Avnet Americas | Film Capacitor, 0.082 uF, 150 V, 250 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E2823KFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0809 / $0.0916 | Buy Now |
DISTI #
667-ECQ-E2823KFB
|
Mouser Electronics | Film Capacitors 250VDC 0.082uF 10% MPET L/S=7.5mm RoHS: Compliant | 0 |
|
$0.1170 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0811 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.082uF 250V PET 10% (10.3 X 4.9 X 13mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.0839 / $0.1074 | Buy Now |
|
Master Electronics | Cap Film 0.082uF 250V PET 10% (10.3 X 4.9 X 13mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.0839 / $0.1074 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy