-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1334
|
Newark | Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2823KB3 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 / $0.1240 | Buy Now |
DISTI #
ECQ-E2823KB3-ND
|
DigiKey | CAP FILM 0.082UF 10% 250VDC RAD Min Qty: 1500 Lead time: 40 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1343 | Buy Now |
DISTI #
ECQ-E2823KB3
|
Avnet Americas | Cap Film 0.082uF 250V PET 10% (7.9 X 5.4 X 13.6mm) Radial 5mm 105°C Ammo Pack - Ammo Pack (Alt: ECQ-E2823KB3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0982 / $0.1112 | Buy Now |
DISTI #
667-ECQ-E2823KB3
|
Mouser Electronics | Film Capacitors 250VDC 0.082uF 10% MPET L/S=5mm RoHS: Compliant | 0 |
|
$0.1350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 39 Weeks | 0 |
|
$0.0984 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.082uF 250V PET 10% (7.9 X 5.4 X 13.6mm) Radial 5mm 105°C Automotive Ammo RoHS: Compliant |
2980 In Stock |
|
$0.0979 / $0.1162 | Buy Now |
|
Master Electronics | Cap Film 0.082uF 250V PET 10% (7.9 X 5.4 X 13.6mm) Radial 5mm 105°C Automotive Ammo RoHS: Compliant |
2980 In Stock |
|
$0.0979 / $0.1162 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 82nF 250VDC ±10% 7.9x5.4x13.6 5MM THT | 0 |
|
$0.2658 / $0.3057 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy