-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P14585-ND
|
DigiKey | CAP FILM 6.8UF 5% 250VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
975 In Stock |
|
$0.9455 / $2.5200 | Buy Now |
DISTI #
ECQ-E2685JF
|
Avnet Americas | Cap Film 6.8uF 250V PET 5% (31 X 13 X 22.4mm) Radial 27.5mm 105°C Bulk - Bulk (Alt: ECQ-E2685JF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0765 / $1.2189 | Buy Now |
DISTI #
667-ECQ-E2685JF
|
Mouser Electronics | Film Capacitors 250VDC 6.8uF 5% MPET L/S=27.5mm RoHS: Compliant | 666 |
|
$1.2100 / $2.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | Cap Film 6.8uF 250V PET 5% (31 X 13 X 22.4mm) Radial 27.5mm 105°C Bag RoHS: Compliant | 0 |
|
$1.0900 / $1.6600 | Buy Now |
DISTI #
ECQ-E2685JF
|
TTI | Film Capacitors 250VDC 6.8uF 5% MPET L/S=27.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.0500 / $1.1200 | Buy Now |
|
Master Electronics | Cap Film 6.8uF 250V PET 5% (31 X 13 X 22.4mm) Radial 27.5mm 105°C Bag RoHS: Compliant | 0 |
|
$1.0900 / $1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy