-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1300
|
Newark | Film Capacitor, 0.68Uf, 250V, 5%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.68Μf, Capacitance Tolerance:± 5%, Voltage(Ac):125V, Voltage(Dc):250V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic ECQ-E2684JB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$0.2130 | Buy Now |
DISTI #
P14650-ND
|
DigiKey | CAP FILM 0.68UF 5% 250VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
203 In Stock |
|
$0.2198 / $0.7700 | Buy Now |
DISTI #
ECQ-E2684JB
|
Avnet Americas | Film Capacitor, 0.68 uF, 125 V, 250 V, ± 5%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E2684JB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2317 / $0.2623 | Buy Now |
DISTI #
667-ECQ-E2684JB
|
Mouser Electronics | Film Capacitors 250VDC 0.68uF 5% MPET L/S=10mm RoHS: Compliant | 63 |
|
$0.2590 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2330 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.68uF 250V PET 5% (12.3 X 7.3 X 12.7mm) Radial 10mm 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.2441 / $0.3710 | Buy Now |
DISTI #
ECQ-E2684JB
|
TTI | Film Capacitors 250VDC 0.68uF 5% MPET L/S=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2260 / $0.2570 | Buy Now |
|
Master Electronics | Cap Film 0.68uF 250V PET 5% (12.3 X 7.3 X 12.7mm) Radial 10mm 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.2441 / $0.3710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy