-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1290
|
Newark | Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2683KB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
DISTI #
P10965-ND
|
DigiKey | CAP FILM 0.068UF 10% 250VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1336 In Stock |
|
$0.0893 / $0.4000 | Buy Now |
DISTI #
ECQ-E2683KB
|
Avnet Americas | Cap Film 0.068uF 250V PET 10% (7.9 X 5.1 X 8mm) Radial 5mm 105°C Bulk - Bulk (Alt: ECQ-E2683KB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0806 / $0.0913 | Buy Now |
DISTI #
667-ECQ-E2683KB
|
Mouser Electronics | Film Capacitors 250VDC 0.068uF 10% MPET L/S=5mm RoHS: Compliant | 2394 |
|
$0.0890 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.0808 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.068uF 250V PET 10% (7.9 X 5.1 X 8mm) Radial 5mm 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.0837 / $0.1071 | Buy Now |
DISTI #
ECQ-E2683KB
|
TTI | Film Capacitors 250VDC 0.068uF 10% MPET L/S=5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.0810 / $0.0910 | Buy Now |
|
Master Electronics | Cap Film 0.068uF 250V PET 10% (7.9 X 5.1 X 8mm) Radial 5mm 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.0837 / $0.1071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy