-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1284
|
Newark | Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2683JBB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1070 / $0.1180 | Buy Now |
DISTI #
ECQ-E2683JBB-ND
|
DigiKey | CAP FILM 0.068UF 5% 250VDC RAD Min Qty: 2000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1208 | Buy Now |
DISTI #
ECQ-E2683JBB
|
Avnet Americas | Cap Film 0.068uF 250V PET 5% (7.9 X 5.1 X 13mm) Radial 5mm 105°C Bulk - Bulk (Alt: ECQ-E2683JBB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0938 / $0.1062 | Buy Now |
DISTI #
667-ECQ-E2683JBB
|
Mouser Electronics | Film Capacitors 250VDC 0.068uF 5% MPET L/S=5mm RoHS: Compliant | 0 |
|
$0.1200 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.0940 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.068uF 250V PET 5% (7.9 X 5.1 X 13mm) Radial 5mm 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.0974 / $0.1246 | Buy Now |
|
Master Electronics | Cap Film 0.068uF 250V PET 5% (7.9 X 5.1 X 13mm) Radial 5mm 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.0974 / $0.1246 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 68nF 250VDC ±5% 7.9x5.1x13 5MM RADIAL | 0 |
|
$0.2868 / $0.3298 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy