-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1252
|
Newark | Capacitor Polyester Film, 0.056Uf, 250Vdc, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.056Μf, Capacitance Tolerance:± 10%, Voltage(Ac):150V, Voltage(Dc):250V Rohs Compliant: Yes |Panasonic ECQ-E2563KF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$0.0760 | Buy Now |
DISTI #
EF2563-ND
|
DigiKey | CAP FILM 0.056UF 10% 250VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1618 In Stock |
|
$0.0681 / $0.2800 | Buy Now |
DISTI #
ECQ-E2563KF
|
Avnet Americas | Film Capacitor, 0.056 uF, 150 V, 250 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E2563KF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0823 / $0.0932 | Buy Now |
DISTI #
667-ECQ-E2563KF
|
Mouser Electronics | Film Capacitors 250VDC 0.056uF 10% MPET L/S=7.5mm RoHS: Compliant | 2538 |
|
$0.0920 / $0.4000 | Buy Now |
DISTI #
70260071
|
RS | Capacitor, Polyester Met, Cap 0.056 uF, Tol 10%,Vol-Rtg 250 VDC, Radial, Straight, BLK | Panasonic Electronic Components ECQ-E2563KF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1610 / $0.2020 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0825 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.056uF 250V PET 10% (10.3 X 4.8 X 7.9mm) Radial 7.5mm 105°C Bulk RoHS: Compliant |
6000 In Stock |
|
$0.0921 / $0.1413 | Buy Now |
|
Master Electronics | Cap Film 0.056uF 250V PET 10% (10.3 X 4.8 X 7.9mm) Radial 7.5mm 105°C Bulk RoHS: Compliant |
6000 In Stock |
|
$0.0921 / $0.1413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy