-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1241
|
Newark | Film Capacitor, 0.056Uf, 250V, 5%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.056Μf, Capacitance Tolerance:± 5%, Voltage(Ac):125V, Voltage(Dc):250V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic ECQ-E2563JB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5469 |
|
$0.0610 | Buy Now |
DISTI #
P14663-ND
|
DigiKey | CAP FILM 0.056UF 5% 250VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
2029 In Stock |
|
$0.1049 / $0.4400 | Buy Now |
DISTI #
ECQ-E2563JB
|
Avnet Americas | Film Capacitor, 0.056 uF, 125 V, 250 V, ± 5%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E2563JB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0878 / $0.0994 | Buy Now |
DISTI #
667-ECQ-E2563JB
|
Mouser Electronics | Film Capacitors 250VDC 0.056uF 5% MPET L/S=5mm RoHS: Compliant | 363 |
|
$0.0930 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.0880 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.056uF 250V PET 5% (7.9 X 4.7 X 7.7mm) Radial 5mm 105°C Automotive Bulk RoHS: Compliant |
708 In Stock |
|
$0.1018 / $0.1636 | Buy Now |
DISTI #
ECQ-E2563JB
|
TTI | Film Capacitors 250VDC 0.056uF 5% MPET L/S=5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.0930 | Buy Now |
|
Master Electronics | Cap Film 0.056uF 250V PET 5% (7.9 X 4.7 X 7.7mm) Radial 5mm 105°C Automotive Bulk RoHS: Compliant |
708 In Stock |
|
$0.1018 / $0.1636 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy