-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E2475JFB-ND
|
DigiKey | CAP FILM 4.7UF 5% 250VDC RADIAL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7119 | Buy Now |
DISTI #
ECQ-E2475JFB
|
Avnet Americas | Cap Film 4.7uF 250V PET 5% (26 X 12 X 26.5mm) Radial 15mm 105°C Bulk - Bulk (Alt: ECQ-E2475JFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5898 / $0.6678 | Buy Now |
DISTI #
667-ECQ-E2475JFB
|
Mouser Electronics | Film Capacitors 250VDC 4.7uF 5% MPET L/S=15mm RoHS: Compliant | 2845 |
|
$0.6110 / $1.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.5910 | Buy Now |
|
Onlinecomponents.com | Cap Film 4.7uF 250V PET 5% (26 X 12 X 26.5mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.6130 / $0.9070 | Buy Now |
|
Master Electronics | Cap Film 4.7uF 250V PET 5% (26 X 12 X 26.5mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.6130 / $0.9070 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 4.7uF 250VDC ±5% 26x12x26.5 15MM RADIAL | 0 |
|
$1.4846 / $1.6331 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy