-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P14587-ND
|
DigiKey | CAP FILM 4.7UF 5% 250VDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
464 In Stock |
|
$0.5223 / $1.5300 | Buy Now |
DISTI #
ECQ-E2475JF
|
Avnet Americas | Film Capacitor, 4.7 uF, 150 V, 250 V, ± 5%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E2475JF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5839 / $0.6612 | Buy Now |
DISTI #
667-ECQ-E2475JF
|
Mouser Electronics | Film Capacitors 250VDC 4.7uF 5% MPET L/S=22.5mm RoHS: Compliant | 1841 |
|
$0.6520 / $1.5300 | Buy Now |
DISTI #
70260068
|
RS | Capacitor, Polyester Met, Cap 4.7 uF, Tol 5%,Vol-Rtg 250 VDC, Radial, Straight, Bulk | Panasonic Electronic Components ECQ-E2475JF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4200 / $1.7700 | RFQ |
|
Future Electronics | BULKFilm Capacitors 250VDC 4.7uF 5% MPET L/S=22.5mm RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Bulk | 0Bulk |
|
$0.8450 / $0.9150 | Buy Now |
|
Onlinecomponents.com | Cap Film 4.7uF 250V PET 5% (26 X 12 X 21.5mm) Radial 22.5mm 105°C Bulk RoHS: Compliant |
1829 In Stock |
|
$0.5560 / $0.9040 | Buy Now |
DISTI #
ECQ-E2475JF
|
TTI | Film Capacitors 250VDC 4.7uF 5% MPET L/S=22.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 1000 In Stock |
|
$0.5700 / $0.6050 | Buy Now |
|
Master Electronics | Cap Film 4.7uF 250V PET 5% (26 X 12 X 21.5mm) Radial 22.5mm 105°C Bulk RoHS: Compliant |
1829 In Stock |
|
$0.5560 / $0.9040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy