-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E2473KF9-ND
|
DigiKey | CAP FILM 0.047UF 10% 250VDC RAD Min Qty: 2000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1083 | Buy Now |
DISTI #
ECQ-E2473KF9
|
Avnet Americas | Cap Film 0.047uF 250V PET 10% (10.3 X 4.5 X 12.5mm) Radial 5mm 105°C T/R - Tape and Reel (Alt: ECQ-E2473KF9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.0747 / $0.0846 | Buy Now |
DISTI #
667-ECQ-E2473KF9
|
Mouser Electronics | Film Capacitors 250VDC 0.047uF 10% MPET L/S=5mm RoHS: Compliant | 0 |
|
$0.1080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0749 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.047uF 250V PET 10% (10.3 X 4.5 X 12.5mm) Radial 5mm 105°C T/R RoHS: Compliant | 0 |
|
$0.0776 / $0.0993 | Buy Now |
|
Master Electronics | Cap Film 0.047uF 250V PET 10% (10.3 X 4.5 X 12.5mm) Radial 5mm 105°C T/R RoHS: Compliant | 0 |
|
$0.0776 / $0.0993 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy