-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ1090
|
Newark | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 3.9Uf, Through Hole Mount Rohs Compliant: Yes |Panasonic ECQ-E2395KF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5370 | Buy Now |
DISTI #
49W1185
|
Newark | Capacitor Polyester Film, 3.9Uf, 250Vdc, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:3.9Μf, Capacitance Tolerance:± 10%, Voltage(Ac):150V, Voltage(Dc):250V, Humidity Rating:- Rohs Compliant: Yes |Panasonic ECQ-E2395KF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5150 / $0.5590 | Buy Now |
DISTI #
EF2395-ND
|
DigiKey | CAP FILM 3.9UF 10% 250VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
3881 In Stock |
|
$0.4251 / $1.2400 | Buy Now |
DISTI #
ECQ-E2395KF
|
Avnet Americas | Film Capacitor, 3.9 uF, 150 V, 250 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E2395KF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4672 / $0.5290 | Buy Now |
DISTI #
667-ECQ-E2395KF
|
Mouser Electronics | Film Capacitors 250VDC 3.9uF 10% MPET L/S=22.5mm RoHS: Compliant | 906 |
|
$0.5220 / $1.2400 | Buy Now |
DISTI #
70260059
|
RS | Capacitor, Polyester Met, Cap 3.9 uF, Tol 10%,Vol-Rtg 250 VDC, Radial, Straight, Bulk | Panasonic Electronic Components ECQ-E2395KF RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 1800 |
|
$0.9200 / $1.2200 | Buy Now |
|
Future Electronics | ECQ-E Series 250 V 3.9 uF ±10% LS=22.5 mm Metallized PET Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 2349Bulk |
|
$0.4200 / $0.5100 | Buy Now |
|
Future Electronics | ECQ-E Series 250 V 3.9 uF ±10% LS=22.5 mm Metallized PET Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4200 / $0.4550 | Buy Now |
|
Future Electronics | ECQ-E Series 250 V 3.9 uF ±10% LS=22.5 mm Metallized PET Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4200 / $0.5100 | Buy Now |
|
Onlinecomponents.com | Cap Film 3.9uF 250V PET 10% (26 X 11 X 20.5mm) Radial 22.5mm 105°C Bulk RoHS: Compliant |
1999 In Stock |
|
$0.4017 / $0.5696 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy