-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E2394JF3-ND
|
DigiKey | CAP FILM 0.39UF 5% 250VDC RADIAL Min Qty: 1000 Lead time: 40 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2584 | Buy Now |
DISTI #
ECQ-E2394JF3
|
Avnet Americas | Film Capacitor, 0.39 uF, 150 V, 250 V, ± 5%, Metallized PET, Radial Leaded - Ammo Pack (Alt: ECQ-E2394JF3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2007 / $0.2273 | Buy Now |
DISTI #
667-ECQ-E2394JF3
|
Mouser Electronics | Film Capacitors 250VDC 0.39uF 5% MPET L/S=5mm RoHS: Compliant | 0 |
|
$0.2580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2020 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.39uF 250V PET 5% (18.5 X 4.9 X 17mm) Radial 5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.2114 / $0.2666 | Buy Now |
|
Master Electronics | Cap Film 0.39uF 250V PET 5% (18.5 X 4.9 X 17mm) Radial 5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.2114 / $0.2666 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy