-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E2394JB3-ND
|
DigiKey | CAP FILM 0.39UF 5% 250VDC RADIAL Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2454 | Buy Now |
DISTI #
ECQ-E2394JB3
|
Avnet Americas | Cap Film 0.39uF 250V PET 5% (12.3 X 5.7 X 15.9mm) Radial 5mm 105°C Ammo Pack - Ammo Pack (Alt: ECQ-E2394JB3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1906 / $0.2158 | Buy Now |
DISTI #
667-ECQ-E2394JB3
|
Mouser Electronics | Film Capacitors 250VDC 0.39uF 5% MPET L/S=5mm RoHS: Compliant | 0 |
|
$0.2460 / $0.4300 | Order Now |
DISTI #
V72:2272_11310491
|
Arrow Electronics | Cap Film 0.39uF 250V PET 5%( 12.3 X 5.7 X 15.9mm) Radial 5mm 105°C Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1713 Container: Cut Strips | Americas - 423 |
|
$0.0374 / $0.0688 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.1909 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.39uF 250V PET 5% (12.3 X 5.7 X 15.9mm) Radial 5mm 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.2004 / $0.2368 | Buy Now |
DISTI #
25798423
|
Verical | Cap Film 0.39uF 250V PET 5%( 12.3 X 5.7 X 15.9mm) Radial 5mm 105°C Ammo RoHS: Compliant Min Qty: 363 Package Multiple: 1 Date Code: 1713 | Americas - 423 |
|
$0.0374 | Buy Now |
DISTI #
C1S600602894409
|
Chip1Stop | Cap Film 0.39uF 250V PET 5% (12.3 X 5.7 X 15.9mm) Radial 5mm 105C Ammo Pack RoHS: Compliant | 423 |
|
$0.0374 / $0.0467 | Buy Now |
|
Master Electronics | Cap Film 0.39uF 250V PET 5% (12.3 X 5.7 X 15.9mm) Radial 5mm 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.2004 / $0.2368 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 390nF 250VDC ±5% 12.3x5.7x15.9 5MM RADIAL | 0 |
|
$0.3333 / $0.3833 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy