-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1128
|
Newark | Film Capacitor, 3.3Uf, 250V, 5%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:3.3Μf, Capacitance Tolerance:± 5%, Voltage(Ac):125V, Voltage(Dc):250V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECQ-E2335JB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9490 | Buy Now |
DISTI #
P14642-ND
|
DigiKey | CAP FILM 3.3UF 5% 250VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
564 In Stock |
|
$0.6196 / $1.3400 | Buy Now |
DISTI #
ECQ-E2335JB
|
Avnet Americas | Cap Film 3.3uF 250V PET 5% (20.8 X 10.5 X 17.9mm) Radial 17.5mm 105°C Bulk - Bulk (Alt: ECQ-E2335JB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6345 / $0.7184 | Buy Now |
DISTI #
667-ECQ-E2335JB
|
Mouser Electronics | Film Capacitors 250VDC 3.3uF 5% MPET L/S=17.5mm RoHS: Compliant | 669 |
|
$0.7090 / $1.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6360 | Buy Now |
|
Onlinecomponents.com | Cap Film 3.3uF 250V PET 5% (20.8 X 10.5 X 17.9mm) Radial 17.5mm 105°C Automotive Bulk RoHS: Compliant |
1000 In Stock |
|
$0.6810 / $1.2780 | Buy Now |
DISTI #
ECQ-E2335JB
|
TTI | Film Capacitors 250VDC 3.3uF 5% MPET L/S=17.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.6390 / $0.6650 | Buy Now |
|
Master Electronics | Cap Film 3.3uF 250V PET 5% (20.8 X 10.5 X 17.9mm) Radial 17.5mm 105°C Automotive Bulk RoHS: Compliant |
1000 In Stock |
|
$0.6810 / $1.2780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy