-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32R8831
|
Newark | Film Capacitor, 0.33Uf, 250V, 5%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.33Μf, Capacitance Tolerance:± 5%, Voltage(Ac):150V, Voltage(Dc):250V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic ECQ-E2334JF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 642 |
|
$0.1190 | Buy Now |
DISTI #
P14602-ND
|
DigiKey | CAP FILM 0.33UF 5% 250VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
945 In Stock |
|
$0.1583 / $0.6600 | Buy Now |
DISTI #
ECQ-E2334JF
|
Avnet Americas | Film Capacitor, 0.33 uF, 150 V, 250 V, ± 5%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E2334JF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1645 / $0.1862 | Buy Now |
DISTI #
667-ECQ-E2334JF
|
Mouser Electronics | Film Capacitors 250VDC 0.33uF 5% MPET L/S=10mm RoHS: Compliant | 155 |
|
$0.1840 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1648 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.33uF 250V PET 5% (12 X 6.5 X 12mm) Radial 10mm 105°C Bag RoHS: Compliant |
3000 In Stock |
|
$0.1774 / $0.2262 | Buy Now |
DISTI #
ECQ-E2334JF
|
TTI | Film Capacitors 250VDC 0.33uF 5% MPET L/S=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1720 / $0.1850 | Buy Now |
|
Master Electronics | Cap Film 0.33uF 250V PET 5% (12 X 6.5 X 12mm) Radial 10mm 105°C Bag RoHS: Compliant |
3000 In Stock |
|
$0.1774 / $0.2262 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy