-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQ-E2334JBB by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1110
|
Newark | Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2334JBB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1850 / $0.2030 | Buy Now |
DISTI #
10-ECQ-E2334JBB-ND
|
DigiKey | CAP FILM 0.33UF 5% 250VDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
7980 In Stock |
|
$0.2291 / $0.7300 | Buy Now |
DISTI #
ECQ-E2334JBB
|
Avnet Americas | Cap Film 0.33uF 250V PET 5% (10.3 X 6.4 X 16.3mm) Radial 5mm 105?C Bulk - Bulk (Alt: ECQ-E2334JBB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1581 / $0.1689 | Buy Now |
DISTI #
667-ECQ-E2334JBB
|
Mouser Electronics | Film Capacitors 250VDC 0.33uF 5% MPET L/S=5mm RoHS: Compliant | 1928 |
|
$0.1950 / $0.7300 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.33uF 250V PET 5% (10.3 X 6.4 X 16.3mm) Radial 5mm 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.1725 / $0.2047 | Buy Now |
|
Master Electronics | Cap Film 0.33uF 250V PET 5% (10.3 X 6.4 X 16.3mm) Radial 5mm 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.1725 / $0.2047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy