-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1092
|
Newark | Film Capacitor, 0.033Uf, 250V, 5%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.033Μf, Capacitance Tolerance:± 5%, Voltage(Ac):125V, Voltage(Dc):250V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic ECQ-E2333JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 828 |
|
$0.0770 | Buy Now |
DISTI #
P14666-ND
|
DigiKey | CAP FILM 0.033UF 5% 250VDC RAD Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
648 In Stock |
|
$0.0998 / $0.4500 | Buy Now |
DISTI #
ECQ-E2333JB
|
Avnet Americas | Cap Film 0.033uF 250V PET 5% (7.9 X 4.3 X 7.2mm) Radial 5mm 105?C Bulk - Bulk (Alt: ECQ-E2333JB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0912 / $0.0994 | Buy Now |
DISTI #
667-ECQ-E2333JB
|
Mouser Electronics | Film Capacitors 250VDC 0.033uF 5% MPET L/S=5mm RoHS: Compliant | 1849 |
|
$0.0960 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.0880 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.033uF 250V PET 5% (7.9 X 4.3 X 7.2mm) Radial 5mm 105°C Automotive Bulk RoHS: Compliant |
5000 In Stock |
|
$0.0855 / $0.1064 | Buy Now |
DISTI #
66403771
|
Verical | Cap Film 0.033uF 250V PET 5%( 7.9 X 4.3 X 7.2mm) Radial 5mm 105°C Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2242 | Americas - 5000 |
|
$0.1188 / $0.1383 | Buy Now |
DISTI #
19266203
|
Verical | Cap Film 0.033uF 250V PET 5%( 7.9 X 4.3 X 7.2mm) Radial 5mm 105°C Bulk RoHS: Compliant Min Qty: 650 Package Multiple: 1 | Americas - 828 |
|
$0.1163 | Buy Now |
DISTI #
ECQ-E2333JB
|
TTI | Film Capacitors 250VDC 0.033uF 5% MPET L/S=5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2500 In Stock |
|
$0.0910 / $0.1710 | Buy Now |
|
Master Electronics | Cap Film 0.033uF 250V PET 5% (7.9 X 4.3 X 7.2mm) Radial 5mm 105°C Automotive Bulk RoHS: Compliant |
5000 In Stock |
|
$0.0855 / $0.1064 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy