-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1083
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2275JFW Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5200 / $0.5640 | Buy Now |
DISTI #
ECQ-E2275JFW-ND
|
DigiKey | CAP FILM 2.7UF 5% 250VDC RADIAL Min Qty: 1000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5692 | Buy Now |
DISTI #
ECQ-E2275JFW
|
Avnet Americas | Cap Film 2.7uF 250V PET 5% (26 X 9.4 X 22mm) Radial 15mm 105°C Bulk - Bulk (Alt: ECQ-E2275JFW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4716 / $0.5339 | Buy Now |
DISTI #
667-ECQ-E2275JFW
|
Mouser Electronics | Film Capacitors 250VDC 2.7uF 5% MPET L/S=15mm RoHS: Compliant | 1057 |
|
$0.5270 / $1.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.4730 | Buy Now |
|
Onlinecomponents.com | Cap Film 2.7uF 250V PET 5% (26 X 9.4 X 22mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4825 / $0.7255 | Buy Now |
|
Master Electronics | Cap Film 2.7uF 250V PET 5% (26 X 9.4 X 22mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4825 / $0.7255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy