-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1079
|
Newark | Film Capacitor, 2.7Uf, 250V, 5%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2.7Μf, Capacitance Tolerance:± 5%, Voltage(Ac):125V, Voltage(Dc):250V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECQ-E2275JB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7840 | Buy Now |
DISTI #
P14643-ND
|
DigiKey | CAP FILM 2.7UF 5% 250VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4964 / $1.4000 | Buy Now |
DISTI #
ECQ-E2275JB
|
Avnet Americas | Cap Film 2.7uF 250V PET 5% (20.8 X 9.3 X 16.7mm) Radial 17.5mm 105°C Bulk - Bulk (Alt: ECQ-E2275JB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5231 / $0.5923 | Buy Now |
DISTI #
667-ECQ-E2275JB
|
Mouser Electronics | Film Capacitors 250VDC 2.7uF 5% MPET L/S=17.5mm RoHS: Compliant | 772 |
|
$0.5840 / $1.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.5240 | Buy Now |
|
Onlinecomponents.com | Cap Film 2.7uF 250V PET 5% (20.8 X 9.3 X 16.7mm) Radial 17.5mm 105°C Automotive Bulk RoHS: Compliant |
400 In Stock |
|
$0.5270 / $1.5490 | Buy Now |
DISTI #
51662893
|
Verical | Cap Film 2.7uF 250V PET 5% (20.8 X 9.3 X 16.7mm) Radial 17.5mm 105°C Automotive Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1401 | Americas - 400 |
|
$1.1977 / $2.0530 | Buy Now |
DISTI #
ECQ-E2275JB
|
TTI | Film Capacitors 250VDC 2.7uF 5% MPET L/S=17.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.5110 / $0.5420 | Buy Now |
|
Master Electronics | Cap Film 2.7uF 250V PET 5% (20.8 X 9.3 X 16.7mm) Radial 17.5mm 105°C Automotive Bulk RoHS: Compliant |
400 In Stock |
|
$0.5270 / $1.5490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy