-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E2274JFW-ND
|
DigiKey | CAP FILM 0.27UF 5% 250VDC RADIAL Min Qty: 1000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2049 | Buy Now |
DISTI #
ECQ-E2274JFW
|
Avnet Americas | Film Capacitor, 0.27 uF, 150 V, 250 V, ± 5%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E2274JFW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1498 / $0.1696 | Buy Now |
DISTI #
667-ECQ-E2274JFW
|
Mouser Electronics | Film Capacitors 250VDC 0.27uF 5% MPET L/S=10mm RoHS: Compliant | 1520 |
|
$0.1750 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.1500 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.27uF 250V PET 5% (12 X 6 X 16.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.1554 / $0.1861 | Buy Now |
|
Master Electronics | Cap Film 0.27uF 250V PET 5% (12 X 6 X 16.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.1554 / $0.1861 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy