-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1065
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2274JF9 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 / $0.2510 | Buy Now |
DISTI #
ECQ-E2274JF9-ND
|
DigiKey | CAP FILM 0.27UF 5% 250VDC RADIAL Min Qty: 1000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2087 | Buy Now |
DISTI #
ECQ-E2274JF9
|
Avnet Americas | Cap Film 0.27uF 250V PET 5% (12 X 6 X 16.5mm) Radial 5mm 105°C T/R - Tape and Reel (Alt: ECQ-E2274JF9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.1526 / $0.1728 | Buy Now |
DISTI #
667-ECQ-E2274JF9
|
Mouser Electronics | Film Capacitors 250VDC 0.27uF 5% MPET L/S=5mm RoHS: Compliant | 0 |
|
$0.2090 / $0.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.1529 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.27uF 250V PET 5% (12 X 6 X 16.5mm) Radial 5mm 105°C T/R RoHS: Compliant | 0 |
|
$0.1583 / $0.2026 | Buy Now |
|
Master Electronics | Cap Film 0.27uF 250V PET 5% (12 X 6 X 16.5mm) Radial 5mm 105°C T/R RoHS: Compliant | 0 |
|
$0.1583 / $0.2026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy