-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E2273KF3-ND
|
DigiKey | CAP FILM 0.027UF 10% 250VDC RAD Min Qty: 2000 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1149 | Buy Now |
DISTI #
ECQ-E2273KF3
|
Avnet Americas | Film Capacitor, 0.027 uF, 150 V, 250 V, ? 10%, Metallized PET, Radial Leaded - Ammo Pack (Alt: ECQ-E2273KF3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0825 / $0.0899 | Buy Now |
DISTI #
667-ECQ-E2273KF3
|
Mouser Electronics | Film Capacitors 250VDC 0.027uF 10% MPET L/S=5mm RoHS: Compliant | 2442 |
|
$0.0870 / $0.3300 | Buy Now |
DISTI #
V72:2272_11310389
|
Arrow Electronics | Cap Film 0.027uF 250V PET 10% (10.3 X 4.4 X 12.5mm) Radial 5mm 105°C Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2422 Container: Cut Strips | Americas - 1000 |
|
$0.0870 / $0.1587 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.0795 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.027uF 250V PET 10% (10.3 X 4.4 X 12.5mm) Radial 5mm 105°C Ammo RoHS: Compliant |
3000 In Stock |
|
$0.0791 / $0.1000 | Buy Now |
DISTI #
51679074
|
Verical | Cap Film 0.027uF 250V PET 10% (10.3 X 4.4 X 12.5mm) Radial 5mm 105°C Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1705 | Americas - 3000 |
|
$0.1104 / $0.1300 | Buy Now |
DISTI #
82777174
|
Verical | Cap Film 0.027uF 250V PET 10% (10.3 X 4.4 X 12.5mm) Radial 5mm 105°C Ammo RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 2422 | Americas - 1000 |
|
$0.1587 | Buy Now |
|
Master Electronics | Cap Film 0.027uF 250V PET 10% (10.3 X 4.4 X 12.5mm) Radial 5mm 105°C Ammo RoHS: Compliant |
3000 In Stock |
|
$0.0791 / $0.1000 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 27nF 250VDC ±10% 10.3x4.4x12.5 5MM THT | 0 |
|
$0.1057 / $0.1216 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy