-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQ-E2273KF by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1051
|
Newark | Capacitor Polyester Film, 0.027Uf, 250Vdc, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 311 |
|
$0.0490 | Buy Now |
DISTI #
EF2273-ND
|
DigiKey | CAP FILM 0.027UF 10% 250VDC RAD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8883 In Stock |
|
$0.1034 / $0.3700 | Buy Now |
DISTI #
ECQ-E2273KF
|
Avnet Americas | Film Capacitor, 0.027 uF, 150 V, 250 V, ? 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E2273K... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0732 / $0.0797 | Buy Now |
DISTI #
667-ECQ-E2273KF
|
Mouser Electronics | Film Capacitors 250VDC 0.027uF 10% MPET L/S=7.5mm RoHS: Compliant | 3268 |
|
$0.0910 / $0.3700 | Buy Now |
DISTI #
70260049
|
RS | Capacitor, Polyester Met, Cap 0.027 uF, Tol 10%,Vol-Rtg 250 VDC, Radial, Straight, BLK | Panasonic E... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1730 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.0706 / $0.0769 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.027uF 250V PET 10% (10.3 X 4.4 X 7.5mm) Radial 7.5mm 105°C Bulk RoHS: Compliant |
2248 In Stock |
|
$0.0685 / $0.0853 | Buy Now |
DISTI #
51608717
|
Verical | Cap Film 0.027uF 250V PET 10% (10.3 X 4.4 X 7.5mm) Radial 7.5mm 105°C Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1304 | Americas - 2000 |
|
$0.0953 / $0.1109 | Buy Now |
|
Bristol Electronics | 48000 |
|
RFQ | ||
|
Master Electronics | Cap Film 0.027uF 250V PET 10% (10.3 X 4.4 X 7.5mm) Radial 7.5mm 105°C Bulk RoHS: Compliant |
2248 In Stock |
|
$0.0685 / $0.0853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy