-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQ-E2225KF by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF2225-ND
|
DigiKey | CAP FILM 2.2UF 10% 250VDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
6300 In Stock |
|
$0.3643 / $1.0900 | Buy Now |
DISTI #
ECQ-E2225KF
|
Avnet Americas | Film Capacitor, 2.2 uF, 150 V, 250 V, ? 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E2225KF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2758 / $0.2932 | Buy Now |
DISTI #
667-ECQ-E2225KF
|
Mouser Electronics | Film Capacitors 250VDC 2.2uF 10% MPET L/S=22.5mm RoHS: Compliant | 18460 |
|
$0.3230 / $1.0700 | Buy Now |
DISTI #
70260048
|
RS | Capacitor, Polyester Met, Cap 2.2 uF, Tol 10%,Vol-Rtg 250 VDC, Radial, Straight, Bulk | Panasonic El... more RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 641 |
|
$0.6700 / $0.9500 | Buy Now |
|
Future Electronics | ECQE Series 250 V 2.2 uF ±10 % LS=22.5 mm Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Bag |
0 Bag |
|
$0.2950 / $0.3300 | Buy Now |
|
Future Electronics | ECQE Series 250 V 2.2 uF ±10 % LS=22.5 mm Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Bag |
0 Bag |
|
$0.2950 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Cap Film 2.2uF 250V PET 10% (26 X 8.5 X 16.3mm) Radial 22.5mm 105°C Bulk RoHS: Compliant |
4900 In Stock |
|
$0.3253 / $0.4779 | Buy Now |
DISTI #
63398428
|
Verical | Cap Film 2.2uF 250V PET 10%( 26 X 8.5 X 16.3mm) Radial 22.5mm 105°C Bag RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2226 | Americas - 4900 |
|
$0.4425 / $0.6213 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 10 |
|
$1.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy