-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECQ-E2224KFW-ND
|
DigiKey | CAP FILM 0.22UF 10% 250VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
450 In Stock |
|
$0.1400 / $0.5800 | Buy Now |
DISTI #
ECQ-E2224KFW
|
Avnet Americas | Film Capacitor, 0.22 uF, 150 V, 250 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E2224KFW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1243 / $0.1407 | Buy Now |
DISTI #
667-ECQ-E2224KFW
|
Mouser Electronics | Film Capacitors 250VDC 0.22uF 10% MPET L/S=10mm RoHS: Compliant | 0 |
|
$0.1700 / $0.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.1245 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.22uF 250V PET 10% (12 X 5.5 X 15.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.1309 / $0.1651 | Buy Now |
|
Master Electronics | Cap Film 0.22uF 250V PET 10% (12 X 5.5 X 15.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.1309 / $0.1651 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy