-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECQ-E2224KFB-ND
|
DigiKey | .22UF/250VCD METAL POLY COPY Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1700 | Buy Now |
DISTI #
ECQ-E2224KFB
|
Avnet Americas | Film Capacitor, 0.22 uF, 150 V, 250 V, ? 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E2224KFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1243 / $0.1407 | Buy Now |
DISTI #
667-ECQ-E2224KFB
|
Mouser Electronics | Film Capacitors 250VDC 0.22uF 10% MPET L/S=10mm RoHS: Compliant | 0 |
|
$0.1390 / $0.1660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.1245 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.22uF 250V PET 10% (12 X 5.5 X 15.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.1258 / $0.1566 | Buy Now |
DISTI #
ECQ-E2224KFB
|
TTI | Film Capacitors 250VDC 0.22uF 10% MPET L/S=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2000 In Stock |
|
$0.1620 | Buy Now |
|
Master Electronics | Cap Film 0.22uF 250V PET 10% (12 X 5.5 X 15.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.1258 / $0.1566 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy