-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E2185KFW-ND
|
DigiKey | CAP FILM 1.8UF 10% 250VDC RADIAL Min Qty: 1000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4154 | Buy Now |
DISTI #
ECQ-E2185KFW
|
Avnet Americas | Cap Film 1.8uF 250V PET 10% (26 X 7.5 X 20.5mm) Radial 15mm 105°C Bulk - Bulk (Alt: ECQ-E2185KFW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3442 / $0.3897 | Buy Now |
DISTI #
667-ECQ-E2185KFW
|
Mouser Electronics | Film Capacitors 250VDC 1.8uF 10% MPET L/S=15mm RoHS: Compliant | 0 |
|
$0.4080 / $1.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.3450 | Buy Now |
|
Onlinecomponents.com | Cap Film 1.8uF 250V PET 10% (26 X 7.5 X 20.5mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3576 / $0.5295 | Buy Now |
|
Master Electronics | Cap Film 1.8uF 250V PET 10% (26 X 7.5 X 20.5mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3576 / $0.5295 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy