-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ1086
|
Newark | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.8Uf, Through Hole Mount Rohs Compliant: Yes |Panasonic ECQ-E2185JB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4680 | Buy Now |
DISTI #
P14645-ND
|
DigiKey | CAP FILM 1.8UF 5% 250VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4006 / $1.1300 | Buy Now |
DISTI #
ECQ-E2185JB
|
Avnet Americas | Cap Film 1.8uF 250V PET 5% (20.8 X 7.6 X 14.6mm) Radial 17.5mm 105°C Bulk - Bulk (Alt: ECQ-E2185JB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4221 / $0.4780 | Buy Now |
DISTI #
667-ECQ-E2185JB
|
Mouser Electronics | Film Capacitors 250VDC 1.8uF 5% MPET L/S=17.5mm RoHS: Compliant | 102 |
|
$0.3960 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.4230 | Buy Now |
|
Onlinecomponents.com | Cap Film 1.8uF 250V PET 5% (20.8 X 7.6 X 14.6mm) Radial 17.5mm 105°C Automotive Bulk RoHS: Compliant |
574 In Stock |
|
$0.4104 / $1.1475 | Buy Now |
DISTI #
51668300
|
Verical | Cap Film 1.8uF 250V PET 5%( 20.8 X 7.6 X 14.6mm) Radial 17.5mm 105°C Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1123 | Americas - 350 |
|
$0.8529 / $1.5232 | Buy Now |
|
Master Electronics | Cap Film 1.8uF 250V PET 5% (20.8 X 7.6 X 14.6mm) Radial 17.5mm 105°C Automotive Bulk RoHS: Compliant |
574 In Stock |
|
$0.4104 / $1.1475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy