-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W0939
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2155RKF Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3050 / $0.4470 | Buy Now |
DISTI #
ECQ-E2155RKF-ND
|
DigiKey | CAP FILM 1.5UF 10% 250VDC RADIAL Min Qty: 600 Lead time: 40 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4118 | Buy Now |
DISTI #
ECQ-E2155RKF
|
Avnet Americas | Film Capacitor, 1.5 uF, 150 V, 250 V, ± 10%, Metallized PET, Radial Leaded - Ammo Pack (Alt: ECQ-E2155RKF) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2843 / $0.3219 | Buy Now |
DISTI #
667-ECQ-E2155RKF
|
Mouser Electronics | Film Capacitors 250VDC 1.5uF 10% MPET L/S=7.5mm RoHS: Compliant | 0 |
|
$0.4120 / $0.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 39 Weeks | 0 |
|
$0.2850 | Buy Now |
|
Onlinecomponents.com | Cap Film 1.5uF 250V PET 10% (18.5 X 9 X 21.8mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.2989 / $0.3776 | Buy Now |
|
Master Electronics | Cap Film 1.5uF 250V PET 10% (18.5 X 9 X 21.8mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.2989 / $0.3776 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy